Part Details for NVMFS5A160PLZT1G by onsemi
Overview of NVMFS5A160PLZT1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS5A160PLZT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1112 |
|
$1.9073 / $1.9663 | Buy Now | |
|
Win Source Electronics | MOSFET P-CH 60V 15A/100A 5DFN / P-Channel 60 V 15A (Ta), 100A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) | 15000 |
|
$1.7836 / $2.6754 | Buy Now |
|
Wuhan P&S | P-CH Power MOSFET,-60V,-100A,7.7m�� Min Qty: 1 | 42000 |
|
$1.6800 / $3.4700 | Buy Now |
Part Details for NVMFS5A160PLZT1G
NVMFS5A160PLZT1G CAD Models
NVMFS5A160PLZT1G Part Data Attributes
|
NVMFS5A160PLZT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5A160PLZT1G
onsemi
Single P-Channel Power MOSFET, -60 V, -100 A, 7.7 mΩ, SO-8FL / DFN-5, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-8FL / DFN-5 | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-15 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 335 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain-source On Resistance-Max | 0.0105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |