-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET −60V, 64A, 14 mOhm, Single P-Channel, SO8-FL, Logic Level. Power MOSFET -60 V, 14 mOhm, -64 A, Single P?Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1833
|
Newark | Mosfet, Aec-Q101, P-Ch, -60V, -64A, Dfn5, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:64A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Onsemi NVMFS5113PLT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1480 |
|
$1.7900 / $2.8900 | Buy Now |
DISTI #
45Y1561
|
Newark | −60 V, 16 Mohm, −69 A, Single P−channel So-8Fl Power Mosfet/ Reel Rohs Compliant: Yes |Onsemi NVMFS5113PLT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.5500 | Buy Now |
DISTI #
NVMFS5113PLT1GOSCT-ND
|
DigiKey | MOSFET P-CH 60V 10A/64A 5DFN Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$1.1859 / $2.7300 | Buy Now |
DISTI #
NVMFS5113PLT1G
|
Avnet Americas | Trans MOSFET P-CH 60V 64A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5113PLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 40 Weeks, 0 Days Container: Reel | 1500 |
|
$1.2292 / $1.3760 | Buy Now |
DISTI #
42AC1833
|
Avnet Americas | Trans MOSFET P-CH 60V 64A 5-Pin DFN T/R - Product that comes on tape, but is not reeled (Alt: 42AC1833) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 3 Days Container: Ammo Pack | 1480 Partner Stock |
|
$1.9500 / $2.9000 | Buy Now |
DISTI #
863-NVMFS5113PLT1G
|
Mouser Electronics | MOSFET SINGLE P-CHANNEL S08FL 60V 69A 1 RoHS: Compliant | 13447 |
|
$1.1800 / $2.7300 | Buy Now |
|
Future Electronics | NVMFS5113PL Series -60 V -64 A 14 mOhm SMT P-Channel Power Mosfet - DFN-5 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 9000Reel |
|
$1.1600 / $1.1900 | Buy Now |
|
Rochester Electronics | NVMFS5113PL - Power Field-Effect Transistor, 60V, 0.014ohm, P-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 48000 |
|
$1.1400 / $1.3400 | Buy Now |
DISTI #
NVMFS5113PLT1G
|
TME | Transistor: P-MOSFET, unipolar, -60V, -45A, 75W, DFN5x6 Min Qty: 1 | 0 |
|
$1.5900 / $2.6200 | RFQ |
|
Ameya Holding Limited | 60V 69A 16 mOhm N-ch SO8FL | 1558 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS5113PLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5113PLT1G
onsemi
Power MOSFET −60V, 64A, 14 mOhm, Single P-Channel, SO8-FL, Logic Level. Power MOSFET -60 V, 14 mOhm, -64 A, Single P?Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 315 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 415 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFS5113PLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5113PLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5113PLWFT1G | Power MOSFET −60V, 64A, 14 mOhm, Single P-Channel, SO8-FL, Logic Level. Power MOSFET -60 V, 14 mOhm, -64 A, Single P?Channel SO-8FL Wettable Flank, 1500-REEL, Automotive Qualified | onsemi | NVMFS5113PLT1G vs NVMFS5113PLWFT1G |