-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Logic Level Power MOSFET 30V, 319A, 0.9mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0960
|
Newark | Nfet So8Fl 30V 305A 0.9Mo/ Reel Rohs Compliant: Yes |Onsemi NVMFS4C01NWFT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0400 / $2.7400 | Buy Now |
DISTI #
488-NVMFS4C01NWFT1GCT-ND
|
DigiKey | MOSFET N-CH 30V 49A/319A 5DFN Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$2.0335 / $3.8000 | Buy Now |
DISTI #
NVMFS4C01NWFT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 319A 8-Pin SO-FL T/R - Tape and Reel (Alt: NVMFS4C01NWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
$1.9691 | Buy Now |
DISTI #
863-NVMFS4C01NWFT1G
|
Mouser Electronics | MOSFETs NFET SO8FL 30V 305A 0.9MO | 1500 |
|
$2.0300 / $3.8700 | Buy Now |
|
Onlinecomponents.com | Single N-Channel Logic Level Power MOSFET 30V, 319A, 0.9mΩ RoHS: Compliant | 0 |
|
$2.0200 / $4.2300 | Buy Now |
DISTI #
NVMFS4C01NWFT1G
|
Avnet Silica | Trans MOSFET N-CH 30V 319A 8-Pin SO-FL T/R (Alt: NVMFS4C01NWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVMFS4C01NWFT1G
|
EBV Elektronik | Trans MOSFET N-CH 30V 319A 8-Pin SO-FL T/R (Alt: NVMFS4C01NWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS4C01NWFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS4C01NWFT1G
onsemi
Single N-Channel Logic Level Power MOSFET 30V, 319A, 0.9mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | SOP-8 | |
Manufacturer Package Code | 507BE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 862 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 319 A | |
Drain-source On Resistance-Max | 0.00095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.84 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFS4C01NWFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS4C01NWFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS4C01NWFT3G | Single N-Channel Logic Level Power MOSFET 30V, 319A, 0.9mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified | onsemi | NVMFS4C01NWFT1G vs NVMFS4C01NWFT3G |