-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Power MOSFET 80 V, 74 A, 6.9 mΩ, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7289
|
Newark | T8 80V Ll So8Fl Ds/ Reel Rohs Compliant: Yes |Onsemi NVMFD6H840NLWFT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.4800 | Buy Now |
DISTI #
488-NVMFD6H840NLWFT1GCT-ND
|
DigiKey | MOSFET 2N-CH 80V 14A/74A 8DFN Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1398 In Stock |
|
$1.1093 / $3.3700 | Buy Now |
DISTI #
NVMFD6H840NLWFT1G
|
Avnet Americas | Power MOSFET Dual N-Channel 80V 74A 6.9mOhm 8-Pin DFN Surface Mount T/R - Tape and Reel (Alt: NVMFD6H840NLWFT1G) RoHS: Compliant Min Qty: 569 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15800 Partner Stock |
|
$0.9570 | Buy Now |
DISTI #
NVMFD6H840NLWFT1G
|
Avnet Americas | Power MOSFET Dual N-Channel 80V 74A 6.9mOhm 8-Pin DFN Surface Mount T/R - Tape and Reel (Alt: NVMFD6H840NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days Container: Reel | 15800 Factory Stock |
|
$0.9650 | Buy Now |
DISTI #
863-NVMFD6H840NLWF1G
|
Mouser Electronics | MOSFETs T8 80V LL SO8FL DS RoHS: Compliant | 2981 |
|
$1.1000 / $2.6400 | Buy Now |
|
Future Electronics | Dual N-Channel Power Mosfet 80V 74 A. SO8FL CASE 506BT AECQ101 Qualified RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.0800 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Dual N-Channel Power MOSFET 80 V, 74 A, 6.9 mΩ RoHS: Compliant | 0 |
|
$1.1000 / $2.3100 | Buy Now |
DISTI #
NVMFD6H840NLWFT1G
|
Avnet Silica | Power MOSFET Dual N-Channel 80V 74A 6.9mOhm 8-Pin DFN Surface Mount T/R (Alt: NVMFD6H840NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVMFD6H840NLWFT1G
|
EBV Elektronik | Power MOSFET Dual N-Channel 80V 74A 6.9mOhm 8-Pin DFN Surface Mount T/R (Alt: NVMFD6H840NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 15800 |
|
$0.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFD6H840NLWFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFD6H840NLWFT1G
onsemi
Dual N-Channel Power MOSFET 80 V, 74 A, 6.9 mΩ, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN8, 8 PIN | |
Manufacturer Package Code | 506BT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 297 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.0088 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 11 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 336 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |