Part Details for NVMD6N04R2G by onsemi
Overview of NVMD6N04R2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMD6N04R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVMD6N04R2G
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 40V 5.8A 8-Pin SOIC T/R - Tape and Reel (Alt: NVMD6N04R2G) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2801 Partner Stock |
|
$0.6212 / $0.7415 | Buy Now |
DISTI #
863-NVMD6N04R2G
|
Mouser Electronics | MOSFETs NFET SO8 40V RoHS: Compliant | 0 |
|
$0.6320 / $1.4900 | Order Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 4380 |
|
$1.0395 / $2.4750 | Buy Now |
|
Rochester Electronics | NVMD6N04 - Dual N-Channel Power MOSFET 40V, 5.8A RoHS: Compliant Status: Obsolete Min Qty: 1 | 2801 |
|
$0.6210 / $0.7306 | Buy Now |
Part Details for NVMD6N04R2G
NVMD6N04R2G CAD Models
NVMD6N04R2G Part Data Attributes
|
NVMD6N04R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMD6N04R2G
onsemi
Dual N-Channel Power MOSFET 40V, 5.8A, 34mΩ Power MOSFET 40V 4.6A 34 mOhm Dual N-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Drain Current-Max (ID) | 5.8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |