-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N−Channel wDFNW6 Power MOSFET 60 V, 48 A, 9mΩ WDFNW6 (Pb?Free, Wettable Flanks), 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6058
|
Newark | T6 60V Ll 2X2 Wdfnw6/ Reel |Onsemi NVLJWS011N06CLTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3100 / $0.4040 | Buy Now |
DISTI #
488-NVLJWS011N06CLTAGTR-ND
|
DigiKey | T6 60V LL 2X2 WDFNW6 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.3004 / $0.3276 | Buy Now |
DISTI #
NVLJWS011N06CLTAG
|
Avnet Americas | T6 60V LL 2X2 WDFNW6 - Tape and Reel (Alt: NVLJWS011N06CLTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.2980 / $0.3556 | Buy Now |
DISTI #
NVLJWS011N06CLTAG
|
Avnet Americas | T6 60V LL 2X2 WDFNW6 - Tape and Reel (Alt: NVLJWS011N06CLTAG) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.2976 / $0.3552 | Buy Now |
DISTI #
863-VLJWS011N06CLTAG
|
Mouser Electronics | MOSFET Single N-Channel wDFNW6 Power MOSFET 60 V, 48 A, 9mohm WDFNW6 (Pb?Free, Wettable Flanks) | 2000 |
|
$0.3030 / $0.9100 | Buy Now |
DISTI #
NVLJWS011N06CLTAG
|
EBV Elektronik | Transistor MOSFET N-Channel 60V 48A 6-Pin WDFNW T/R (Alt: NVLJWS011N06CLTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 9000 |
|
$0.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVLJWS011N06CLTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVLJWS011N06CLTAG
onsemi
Single N−Channel wDFNW6 Power MOSFET 60 V, 48 A, 9mΩ WDFNW6 (Pb?Free, Wettable Flanks), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 515AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 103 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 48 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 46 W | |
Pulsed Drain Current-Max (IDM) | 233 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |