-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 80 mohm, 1200 V, M1, TO247−4L Silicon Carbide MOSFET, N?Channel, 1200 V, 80 m?, TO247?4L, TO-247-4, 450-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4861
|
Newark | Mosfet, N-Ch, 1.2Kv, 29A, To-247 Rohs Compliant: Yes |Onsemi NVH4L080N120SC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1167 |
|
$8.2900 / $12.5100 | Buy Now |
DISTI #
5556-NVH4L080N120SC1-ND
|
DigiKey | SICFET N-CH 1200V 29A TO247-4 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
347 In Stock |
|
$9.2080 / $10.5100 | Buy Now |
DISTI #
NVH4L080N120SC1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET, NChannel - EliteSiC, 80 mohm, 1200 V, M1, TO2474L Silicon Carbide MOSFET, N?Channel, 1200 V, 80 m?, TO247?4L - Rail/Tube (Alt: NVH4L080N120SC1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$8.2504 | Buy Now |
DISTI #
863-NVH4L080N120SC1
|
Mouser Electronics | SiC MOSFETs SIC MOS TO247-4L 80MOHM 1200V RoHS: Compliant | 694 |
|
$9.2000 / $9.4900 | Buy Now |
DISTI #
V99:2348_24261763
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 29A 4-Pin(4+Tab) TO-247 Tube Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2335 | Americas - 339 |
|
$8.9320 | Buy Now |
|
Future Electronics | N-Channel 1200 V 29 A 170 W Through Hole Silicon Carbide MOSFET - TO-247-4L RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$9.2200 / $9.6800 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH SiC 1.2KV 29A Automotive AEC-Q101 4-Pin(4+Tab) TO-247 Tube RoHS: Compliant | 0 |
|
$9.1300 / $24.9300 | Buy Now |
DISTI #
70373163
|
Verical | Trans MOSFET N-CH SiC 1.2KV 29A 4-Pin(4+Tab) TO-247 Tube Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 339 |
|
$8.9320 | Buy Now |
|
Rochester Electronics | NVH4L080N120SC1 - Silicon Carbide MOSFET, N-Channel, 1200 V RoHS: Compliant Status: Active Min Qty: 1 | 168 |
|
$8.7000 / $10.2300 | Buy Now |
DISTI #
NVH4L080N120SC1
|
Richardson RFPD | SILICON CARBIDE MOSFETS RoHS: Compliant Min Qty: 450 | 0 |
|
$9.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVH4L080N120SC1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVH4L080N120SC1
onsemi
Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 80 mohm, 1200 V, M1, TO247−4L Silicon Carbide MOSFET, N?Channel, 1200 V, 80 m?, TO247?4L, TO-247-4, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247-4 | |
Manufacturer Package Code | 340CJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 171 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 29 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 170 W | |
Pulsed Drain Current-Max (IDM) | 125 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE | |
Turn-off Time-Max (toff) | 53 ns | |
Turn-on Time-Max (ton) | 28 ns |