Part Details for NVGS3443T1G by onsemi
Overview of NVGS3443T1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NVGS3443T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6782
|
Newark | Pfet Tsop6 20V 2A 65Mohm/Reel |Onsemi NVGS3443T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | NVGS3443 - Single P-Channel Power MOSFET -20V, -4.4A, TSOP-6 RoHS: Compliant pbFree: No Status: End of Life / Last Time Buy Min Qty: 1 | 33000 |
|
$0.2064 / $0.2428 | Buy Now |
Part Details for NVGS3443T1G
NVGS3443T1G CAD Models
NVGS3443T1G Part Data Attributes:
|
NVGS3443T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVGS3443T1G
onsemi
Single P-Channel Power MOSFET -20V, -4.4A, 65mΩ Power MOSFET -20V -2A 65 mOhm Single P-Channel TSOP-6, TSOP-6, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |