-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Power MOSFET -60V, -2.6A, 170mΩ Automotive Version of the NTF2955., SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3819
|
Newark | Mosfet, P-Ch, -60V, -2.6A, Sot-223, Channel Type:P Channel, Drain Source Voltage Vds:-60V, Continuous Drain Current Id:-2.6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:-10V, Gate Source Threshold Voltage Max:-4V Rohs Compliant: Yes |Onsemi NVF2955T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2999 |
|
$0.5090 / $1.1300 | Buy Now |
DISTI #
38AH1531
|
Newark | Pfet Sot223 60V 2.6A 140M Rohs Compliant: Yes |Onsemi NVF2955T1G Min Qty: 962 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4340 / $0.5870 | Buy Now |
DISTI #
65T1518
|
Newark | Pfet Sot223 60V 2.6A 140M/ Reel Rohs Compliant: Yes |Onsemi NVF2955T1G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4340 / $0.5870 | Buy Now |
DISTI #
488-NVF2955T1GCT-ND
|
DigiKey | MOSFET P-CH 60V 2.6A SOT223 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3830 In Stock |
|
$0.4272 / $1.1400 | Buy Now |
DISTI #
NVF2955T1G
|
Avnet Americas | Trans MOSFET P-CH 60V 2.6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NVF2955T1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 55000240 Factory Stock |
|
$0.4230 / $0.5048 | Buy Now |
DISTI #
NVF2955T1G
|
Avnet Americas | Trans MOSFET P-CH 60V 2.6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NVF2955T1G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 240 Factory Stock |
|
$0.4230 / $0.5048 | Buy Now |
DISTI #
NVF2955T1G
|
Avnet Americas | Trans MOSFET P-CH 60V 2.6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NVF2955T1G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 240 Factory Stock |
|
$0.4230 / $0.5048 | Buy Now |
DISTI #
NVF2955T1G
|
Avnet Americas | Trans MOSFET P-CH 60V 2.6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NVF2955T1G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4230 / $0.5048 | Buy Now |
DISTI #
NVF2955T1G
|
Avnet Americas | Trans MOSFET P-CH 60V 2.6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NVF2955T1G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4230 / $0.5048 | Buy Now |
DISTI #
863-NVF2955T1G
|
Mouser Electronics | MOSFET PFET SOT223 60V 2.6A 140M RoHS: Compliant | 11659 |
|
$0.4360 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVF2955T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVF2955T1G
onsemi
Single P-Channel Power MOSFET -60V, -2.6A, 170mΩ Automotive Version of the NTF2955., SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 225 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.7 A | |
Drain-source On Resistance-Max | 0.185 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.3 W | |
Pulsed Drain Current-Max (IDM) | 17 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVF2955T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVF2955T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTF2955T1G | Single P-Channel Power MOSFET -60V, -2.6A, 170mΩ, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | NVF2955T1G vs NTF2955T1G |
NVF2955PT1G | 1.7A, 60V, 0.185ohm, P-CHANNEL, Si, POWER, MOSFET, TO-261AA, ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | onsemi | NVF2955T1G vs NVF2955PT1G |