Part Details for NVDD5894NLT4G by onsemi
Overview of NVDD5894NLT4G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVDD5894NLT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVDD5894NLT4G
|
Avnet Americas | Trans MOSFET N-CH 40V 64A 5-Pin DPAK T/R - Tape and Reel (Alt: NVDD5894NLT4G) RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Container: Reel | 0 |
|
$0.5364 | Buy Now |
|
Rochester Electronics | NVDD5894NL - Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.6538 / $0.7692 | Buy Now |
|
Flip Electronics | Stock, ship today | 2500 |
|
RFQ |
Part Details for NVDD5894NLT4G
NVDD5894NLT4G CAD Models
NVDD5894NLT4G Part Data Attributes
|
NVDD5894NLT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVDD5894NLT4G
onsemi
Dual N−Channel Power MOSFET 40V, 64A, 10mΩ Power MOSFET 40 V, 10 mohm, 64 A, Dual N-Channel DPAK-5L, DPAK-5, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK-5 | |
Manufacturer Package Code | 175AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Drain Current-Max (ID) | 64 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |