There are no models available for this part yet.
Overview of NVD5890NLT4G-VF01 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NVD5890NLT4G-VF01 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NVD5890NLT4G-VF01
|
Avnet Americas | Trans MOSFET N-CH 40V 123A 3-Pin DPAK T/R - Tape and Reel (Alt: NVD5890NLT4G-VF01) RoHS: Compliant Min Qty: 468 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 430000 Partner Stock |
|
$0.6636 / $0.7921 | Buy Now | |
Rochester Electronics | NVD5890NL - Power MOSFET 40 V, 123 A, Single N-Channel DPAK RoHS: Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$0.6634 / $0.7805 | Buy Now | ||
DISTI #
NVD5890NLT4G-VF01
|
Avnet Silica | Trans MOSFET N-CH 40V 123A 3-Pin DPAK T/R (Alt: NVD5890NLT4G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |