-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Power MOSFET -60V, -61A, 16mΩ, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9518
|
Newark | Mosfet, P-Ch, 60V, 61A, 175Deg C, 118W, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:61A, Transistor Mounting:-, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V, No. Of Pins:3Pinsrohs Compliant: Yes |Onsemi NVD5117PLT4G-VF01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6623 |
|
$1.4400 / $2.0500 | Buy Now |
DISTI #
65AC5138
|
Newark | Power Mosfet -60V -61A 16 Mohm Single P-Channel Dpak Logic Level/ Reel Rohs Compliant: Yes |Onsemi NVD5117PLT4G-VF01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4400 / $2.0500 | Buy Now |
DISTI #
NVD5117PLT4G-VF01CT-ND
|
DigiKey | MOSFET P-CH 60V 11A/61A DPAK Min Qty: 1 Lead time: 19 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2333 In Stock |
|
$1.2439 / $2.8700 | Buy Now |
DISTI #
NVD5117PLT4G-VF01
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 61 A, 16 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount - Tape and Reel (Alt: NVD5117PLT4G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 24600 Factory Stock |
|
$1.1931 / $1.4241 | Buy Now |
DISTI #
NVD5117PLT4G-VF01
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 61 A, 16 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount - Tape and Reel (Alt: NVD5117PLT4G-VF01) RoHS: Compliant Min Qty: 435 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24600 Partner Stock |
|
$1.4260 / $1.7020 | Buy Now |
DISTI #
54AH9518
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 61 A, 16 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 54AH9518) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Ammo Pack | 81 Partner Stock |
|
$1.9700 / $2.9700 | Buy Now |
DISTI #
863-NVD5117PLT4GVF01
|
Mouser Electronics | MOSFET PFET DPAK 60V 61A 16MOHM | 6527 |
|
$1.2700 / $2.8700 | Buy Now |
|
Future Electronics | Trans MOSFET P-CH 60V 11A Automotive 3-Pin(2+Tab) DPAK T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
DISTI #
78827232
|
Verical | Trans MOSFET P-CH 60V 11A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2411 | Americas - 35000 |
|
$1.2290 / $1.2728 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 30 |
|
$1.7472 / $2.6880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVD5117PLT4G-VF01
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVD5117PLT4G-VF01
onsemi
Single P-Channel Power MOSFET -60V, -61A, 16mΩ, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 74 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 240 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 419 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVD5117PLT4G-VF01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD5117PLT4G-VF01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVD5117PLT4G | Single P-Channel Power MOSFET -60V, -61A, 16mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | NVD5117PLT4G-VF01 vs NVD5117PLT4G |