Part Details for NVD4809NT4G by onsemi
Overview of NVD4809NT4G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVD4809NT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NVD4809N - Power Field-Effect Transistor, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11480 |
|
$0.2417 / $0.2844 | Buy Now |
Part Details for NVD4809NT4G
NVD4809NT4G CAD Models
NVD4809NT4G Part Data Attributes
|
NVD4809NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVD4809NT4G
onsemi
Power MOSFET 30V, 58A, 9 mOhm, Single N-Channel, DPAK, Logic Level. Power MOSFET 30V 58A 9 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 4 LEAD Single Gauge Surface Mount | |
Pin Count | 4 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 58 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Surface Mount | YES | |
Terminal Finish | TIN |