Part Details for NVD2955T4G by onsemi
Overview of NVD2955T4G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVD2955T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVD2955T4G
|
Avnet Americas | Trans MOSFET P-CH 60V 12A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NVD2955T4G) RoHS: Compliant Min Qty: 421 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 22500 Partner Stock |
|
$1.4756 / $1.7612 | Buy Now |
|
Ameya Holding Limited | DPAK 3/Power MOSFET 60V 12A 180 mOhm Single P-Channel | 2041 |
|
RFQ | |
DISTI #
SMC-NVD2955T4G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20190311 | 2227 |
|
RFQ | |
DISTI #
SMC-NVD2955T4G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20180730 | 450 |
|
RFQ | |
DISTI #
SMC-NVD2955T4G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20180219 | 42 |
|
RFQ | |
DISTI #
SMC-NVD2955T4G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20190819 | 67 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 22500 |
|
$1.1900 | RFQ |
Part Details for NVD2955T4G
NVD2955T4G CAD Models
NVD2955T4G Part Data Attributes
|
NVD2955T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVD2955T4G
onsemi
Power MOSFET -60V, -12A, 180 mOhm, Single P-Channel, DPAK. Power MOSFET -60V -12A 180 mOhm Single P-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 216 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 55 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NVD2955T4G
This table gives cross-reference parts and alternative options found for NVD2955T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD2955T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD2955-1G | 12A, 60V, 0.18ohm, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | NVD2955T4G vs NTD2955-1G |
NTD2955T4 | 12A, 60V, 0.18ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | NVD2955T4G vs NTD2955T4 |
NTD2955T4G | Single P-Channel Power MOSFET -60V, -12A, 180mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NVD2955T4G vs NTD2955T4G |
NTD2955 | 12A, 60V, 0.18ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | NVD2955T4G vs NTD2955 |
NTD2955G | 12A, 60V, 0.18ohm, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | NVD2955T4G vs NTD2955G |
SVD2955T4G | Power MOSFET -60V, -12A, 180 mOhm, Single P-Channel, DPAK. Power MOSFET, 2500-REEL, Automotive Qualified | onsemi | NVD2955T4G vs SVD2955T4G |
NTD2955PT4G | 12A, 60V, 0.18ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 | onsemi | NVD2955T4G vs NTD2955PT4G |