There are no models available for this part yet.
Overview of NVD0.4YJJ-M6G by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NVD0.4YJJ-M6G by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NVD0.4YJJ-M6G-ND
|
DigiKey | DC DC CONVERTER +/-15V 6W Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.0297 / $81.7200 | Buy Now | |
DISTI #
784-NVD0.4YJJ-M6G
|
Mouser Electronics | Isolated DC/DC Converters - SMD POWER SUPPLY RoHS: Compliant | 0 |
|
$72.8800 / $81.7300 | Order Now | |
DISTI #
73659331
|
RS | DC-DC Converter, Dual Output, 18-36Vin, 15Vout, 0.2A, SMT, NV Series | Bel Power Solutions NVD0.4YJJ-M6G RoHS: Not Compliant Min Qty: 196 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$74.2800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.7500 / $176.4000 | Buy Now | ||
DISTI #
000000000006359336
|
Sager | Isolated DC/DC Converters - SMD POWER SUPPLY Min Qty: 10 | 0 |
|
$65.3300 / $77.1700 | Buy Now |
CAD Models for NVD0.4YJJ-M6G by Bel Power Solutions
Part Data Attributes for NVD0.4YJJ-M6G by Bel Power Solutions
NVD0.4YJJ-M6G
Bel Power Solutions
|
|
---|---|
Samacsys Manufacturer
|
Bel Power Solutions
|
Want to compare parts?
-
NVD0.4YJJ-M6GBel Power SolutionsVS
-
Related Parts for NVD0.4YJJ-M6G
-
NVD0.3CHH-M6Power Supply Modules
-
CAS15-NPOther Analog ICs
-
TPS61020DRCRSwitching Regulator or Controllers
-
C0805C105K8PACTUFixed Capacitors
-
NVMFS4C05NT1GPower Field-Effect Transistors
-
SK310A-TPRectifier Diodes
-
TFM-108-02-L-D-WTHeaders and Edge Type Connectors
-
XC2V3000-4BF957IField Programmable Gate Arrays
-
NUP2202W1T2GTransient Suppressors