Part Details for NVB-1003-B by Brennan Industries
Overview of NVB-1003-B by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL1003BCPZ-RL | Analog Devices | Low Noise 30kHz +200g 1-axis X | |
ADXL1003BCPZ-RL7 | Analog Devices | Low Noise 30kHz +200g 1-axis X | |
ADGM1003BCCZ | Analog Devices | 16GHz SPDT MEMS Sw |
Price & Stock for NVB-1003-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74939938
|
RS | BALL VALVE, HYDRAULIC,02FP-02FP 2 WAY INS BRASS | Brennan NVB-1003-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$114.7900 | RFQ |