Part Details for NVAM-DP-04-1-05.0-S-2-K-TR by Samtec Inc
Overview of NVAM-DP-04-1-05.0-S-2-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVAM-DP-04-1-05.0-S-2-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-NVAM-DP-04-1-05.0-S-2-K-TRCT-ND
|
DigiKey | CONN HD ARRAY HDR 16PAIR SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
332 In Stock |
|
$12.8875 / $20.1200 | Buy Now |
DISTI #
NVAM-DP-04-1-05.0-
|
Avnet Americas | Connector Stacking Header 32 Position 10mm/12mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: NVAM-DP-04-1-05.0-) Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$14.5300 / $20.1200 | Buy Now |
DISTI #
200-NVAMDP04105S2KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm NovaRay Extreme Density & Performance Terminal RoHS: Compliant | 0 |
|
$13.4000 / $14.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3700 / $20.6600 | Buy Now |
DISTI #
000000000006347481
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm NovaRay Extreme Density & Performance Terminal Min Qty: 1 | 0 |
|
$13.4000 / $20.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.3700 / $20.6600 | Buy Now |
DISTI #
614b6e8c542976c34cf34b6c
|
Samtec | 0.80 mm NovaRay® Extreme Density & Performance Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$8.9210 / $20.1200 | Buy Now |