Part Details for NV7050SN-15.00CLHBJA by Nihon Dempa Kogyo Co Ltd
Overview of NV7050SN-15.00CLHBJA by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for NV7050SN-15.00CLHBJA
NV7050SN-15.00CLHBJA CAD Models
NV7050SN-15.00CLHBJA Part Data Attributes
|
NV7050SN-15.00CLHBJA
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NV7050SN-15.00CLHBJA
Nihon Dempa Kogyo Co Ltd
VCXO, Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 250 ppm | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 15 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES |