Part Details for NV6123 by Navitas Semiconductor
Overview of NV6123 by Navitas Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NV6123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1913-NV6123CT-ND
|
DigiKey | IC PWR GANFAST N-CH 1:1 30QFN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4970 In Stock |
|
$2.4305 / $5.0300 | Buy Now |
DISTI #
740-NV6123
|
Mouser Electronics | AC/DC Converters GaNFast Single, 650V, 300mOhms, PQFN 6x8 RoHS: Compliant | 4987 |
|
$1.7600 / $3.7300 | Buy Now |
DISTI #
NV6123
|
Avnet Silica | QFN 6x8//GanFast. Single. Driver (Alt: NV6123) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |