Part Details for NV6115 by Navitas Semiconductor
Overview of NV6115 by Navitas Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NV6115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1913-NV6115CT-ND
|
DigiKey | IC PWR GANFAST N-CH 1:1 8QFN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4883 In Stock |
|
$2.0737 / $4.2900 | Buy Now |
DISTI #
740-NV6115
|
Mouser Electronics | AC/DC Converters GaNFast Single, 650V, 170mOhms, PQFN 5x6 RoHS: Compliant | 4867 |
|
$2.0700 / $4.2900 | Buy Now |
DISTI #
NV6115
|
Avnet Silica | QFN 5x6//GanFast. Single. Power IC (Alt: NV6115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 6 Days | Silica - 5000 |
|
Buy Now |