Part Details for NV25M01DTUTG by onsemi
Overview of NV25M01DTUTG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for NV25M01DTUTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1023
|
Newark | 1Mb Spi Ser Cmos Eeprom/ Reel |Onsemi NV25M01DTUTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7160 | Buy Now |
DISTI #
2156-NV25M01DTUTG-OS-ND
|
DigiKey | IC EEPROM 1MBIT SPI 10MHZ 8TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
47923 In Stock |
|
$0.8700 | Buy Now |
DISTI #
488-NV25M01DTUTGCT-ND
|
DigiKey | IC EEPROM 1MBIT SPI 10MHZ 8TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9464 / $1.3700 | Buy Now |
DISTI #
NV25M01DTUTG
|
Avnet Americas | SPI Serial CMOS EEPROM 1 Mb 1.8 to 5.5 V 8-Pin TSSOP T/R - Tape and Reel (Alt: NV25M01DTUTG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.7461 / $0.8905 | Buy Now |
DISTI #
863-NV25M01DTUTG
|
Mouser Electronics | EEPROM 1MB SPI SER CMOS EEPROM RoHS: Compliant | 0 |
|
$0.9300 / $1.3500 | Order Now |
|
Rochester Electronics | NV25M01 - 1MB SPI SER CMOS EEPROM RoHS: Compliant Status: Active Min Qty: 1 | 47923 |
|
$0.7459 / $0.8775 | Buy Now |
DISTI #
NV25M01DTUTG
|
Avnet Silica | (Alt: NV25M01DTUTG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NV25M01DTUTG
NV25M01DTUTG CAD Models
NV25M01DTUTG Part Data Attributes
|
NV25M01DTUTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NV25M01DTUTG
onsemi
EEPROM Serial 1-Mb SPI - Automotive Grade 1 Mb SPI Serial CMOS EEPROM TSSOP-8, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO AVAILABLE 1.8-5.5V OPERATES WITH 5MHZ | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 200 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |