-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 1-Kb SPI - Automotive Grade 0 (+150°C), TSSOP-8, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4934
|
Newark | 1Kb Spi Ser Cmos Eeprom/ Reel |Onsemi NV25010DTHFT3G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 / $0.2920 | Buy Now |
DISTI #
488-NV25010DTHFT3GCT-ND
|
DigiKey | IC EEPROM 1KBIT SPI 10MHZ 8TSSOP Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2721 / $0.5400 | Buy Now |
DISTI #
NV25010DTHFT3G
|
Avnet Americas | EEPROM Serial-(SPI) 1K-bit 128 X 8 8-Pin TSSOP T/R - Tape and Reel (Alt: NV25010DTHFT3G) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 45000 Partner Stock |
|
$0.2667 / $0.2856 | Buy Now |
DISTI #
NV25010DTHFT3G
|
Avnet Americas | EEPROM Serial-(SPI) 1K-bit 128 X 8 8-Pin TSSOP T/R - Tape and Reel (Alt: NV25010DTHFT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.2765 / $0.2961 | Buy Now |
DISTI #
863-NV25010DTHFT3G
|
Mouser Electronics | EEPROM 1KB SPI SER CMOS EE PROM RoHS: Compliant | 3000 |
|
$0.2720 / $0.5400 | Buy Now |
|
Onlinecomponents.com | EEPROM Serial 1-Kb SPI - Automotive Grade 0 (+150°C) | 0 |
|
$0.2594 / $0.2827 | Buy Now |
|
Rochester Electronics | NV25010 - EEPROM Serial 1-Kb SPI - Automotive Grade 0 RoHS: Compliant Status: Active Min Qty: 1 | 2995 |
|
$0.2570 / $0.3024 | Buy Now |
|
Flip Electronics | Stock, ship today | 228000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NV25010DTHFT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NV25010DTHFT3G
onsemi
EEPROM Serial 1-Kb SPI - Automotive Grade 0 (+150°C), TSSOP-8, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-8 | |
Package Description | TSSOP-8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 300000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE/SOFTWARE |