Part Details for NV250-SV 4P 200A 200-440V 1.2.500MA CE 1110020127 by Mitsubishi Electric
Overview of NV250-SV 4P 200A 200-440V 1.2.500MA CE 1110020127 by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR47J0HD | Murata Manufacturing Co Ltd | Fixed IND 470nH 500mA POWRTRN | |
DC2442A | Analog Devices | LTC4282 Demo Board - 200A Hot | |
DC2455A-C | Analog Devices | LTM4650-1 Demo Board - 200A, 4 |
Price & Stock for NV250-SV 4P 200A 200-440V 1.2.500MA CE 1110020127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | NV250-SV 4P 200A 200-440V 1.2.500MA CE 1110020127 | 46 |
|
$307.6869 | Buy Now |