Part Details for NV202N08S by Voltage Multipliers Inc
Overview of NV202N08S by Voltage Multipliers Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NV202N08S
NV202N08S CAD Models
NV202N08S Part Data Attributes:
|
NV202N08S
Voltage Multipliers Inc
Buy Now
Datasheet
|
Compare Parts:
NV202N08S
Voltage Multipliers Inc
Voltage Multiplier Diode, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VOLTAGE MULTIPLIERS INC | |
Package Description | R-XSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | 8 STEP | |
Diode Element Material | SILICON | |
Diode Type | VOLTAGE MULTIPLIER DIODE | |
JESD-30 Code | R-XSSO-G2 | |
Number of Elements | 8 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for NV202N08S
This table gives cross-reference parts and alternative options found for NV202N08S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV202N08S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NV202P08S | Voltage Multiplier Diode, Silicon | Voltage Multipliers Inc | NV202N08S vs NV202P08S |
NV152N06 | Voltage Multiplier Diode, Silicon | Voltage Multipliers Inc | NV202N08S vs NV152N06 |
MVM202P06 | Voltage Multiplier Diode, Silicon, SURFACE MOUNT PACKAGE-6 | Voltage Multipliers Inc | NV202N08S vs MVM202P06 |
NV152P06 | Voltage Multiplier Diode, Silicon | Voltage Multipliers Inc | NV202N08S vs NV152P06 |
NV202N08 | Voltage Multiplier Diode, Silicon | Voltage Multipliers Inc | NV202N08S vs NV202N08 |