Part Details for NV152N06 by Voltage Multipliers Inc
Overview of NV152N06 by Voltage Multipliers Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NV152N06
NV152N06 CAD Models
NV152N06 Part Data Attributes:
|
NV152N06
Voltage Multipliers Inc
Buy Now
Datasheet
|
Compare Parts:
NV152N06
Voltage Multipliers Inc
Voltage Multiplier Diode, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VOLTAGE MULTIPLIERS INC | |
Package Description | R-XSIP-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | 6 STEP | |
Diode Element Material | SILICON | |
Diode Type | VOLTAGE MULTIPLIER DIODE | |
JESD-30 Code | R-XSIP-W2 | |
Number of Elements | 6 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for NV152N06
This table gives cross-reference parts and alternative options found for NV152N06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV152N06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NV202P08S | Voltage Multiplier Diode, Silicon | Voltage Multipliers Inc | NV152N06 vs NV202P08S |
MVM202P06 | Voltage Multiplier Diode, Silicon, SURFACE MOUNT PACKAGE-6 | Voltage Multipliers Inc | NV152N06 vs MVM202P06 |
NV152P06 | Voltage Multiplier Diode, Silicon | Voltage Multipliers Inc | NV152N06 vs NV152P06 |
NV202N08 | Voltage Multiplier Diode, Silicon | Voltage Multipliers Inc | NV152N06 vs NV202N08 |