NV13M08YD-2.0M-NSA3323D
Nihon Dempa Kogyo Co Ltd
Description: CMOS Output Clock Oscillator, 2MHz Nom, ROHS COMPLIANT PACKAGE-6

Overview of NV13M08YD-2.0M-NSA3323D by Nihon Dempa Kogyo Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NV13M08YD-2.0M-NSA3323D by Nihon Dempa Kogyo Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NV13M08YD-2.0M-NSA3323D by Nihon Dempa Kogyo Co Ltd

NV13M08YD-2.0M-NSA3323D
Nihon Dempa Kogyo Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIHON DEMPA KOGYO CO LTD
Package Description
ROHS COMPLIANT PACKAGE-6
Reach Compliance Code
unknown
Control Voltage-Max
4.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
100 ppm
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
2 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
13.8mm x 8.65mm x 4.1mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. NV13M08YD-2.0M-NSA3323D
    Nihon Dempa Kogyo Co Ltd
    CMOS Output Clock Oscillator, 2MHz Nom, ROHS COMPLIANT PACKAGE-6
    VS

Alternate Parts for NV13M08YD-2.0M-NSA3323D

This table gives cross-reference parts and alternative options found for NV13M08YD-2.0M-NSA3323D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV13M08YD-2.0M-NSA3323D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VV-701-DAW-2KAB-2M0480000 CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 Vectron International NV13M08YD-2.0M-NSA3323D vs VV-701-DAW-2KAB-2M0480000
VV-701-DAW-2KAE-2M0480000 CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 Vectron International NV13M08YD-2.0M-NSA3323D vs VV-701-DAW-2KAE-2M0480000
VV-701-DAE-3KAE-2M0480000 CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 Vectron International NV13M08YD-2.0M-NSA3323D vs VV-701-DAE-3KAE-2M0480000
VV-701-DAE-1KAB-2M0480000 CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 Vectron International NV13M08YD-2.0M-NSA3323D vs VV-701-DAE-1KAB-2M0480000
VV-701-DAE-1KAE-2M0480000 CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 Vectron International NV13M08YD-2.0M-NSA3323D vs VV-701-DAE-1KAE-2M0480000
CSX-750VJB2000000T CMOS Output Clock Oscillator, 2MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Citizen Finedevice Co Ltd NV13M08YD-2.0M-NSA3323D vs CSX-750VJB2000000T
VV-701-DAE-2KAE-2M0480000 CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 Vectron International NV13M08YD-2.0M-NSA3323D vs VV-701-DAE-2KAE-2M0480000
VV-701-DAT-3KAE-2M0480000 CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 Vectron International NV13M08YD-2.0M-NSA3323D vs VV-701-DAT-3KAE-2M0480000
VV-701-DAT-2KAE-2M0480000 CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 Vectron International NV13M08YD-2.0M-NSA3323D vs VV-701-DAT-2KAE-2M0480000
CSX-750VJE2000000B CMOS Output Clock Oscillator, 2MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Citizen Finedevice Co Ltd NV13M08YD-2.0M-NSA3323D vs CSX-750VJE2000000B

Related Parts for NV13M08YD-2.0M-NSA3323D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NV13M08YD-2.0M-NSA3323D by Nihon Dempa Kogyo Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NV13M08YD-2.0M-NSA3323D by Nihon Dempa Kogyo Co Ltd

Select Manufacturer
Which Manufacturer of NV13M08YD-2.0M-NSA3323D would you like to use for your alert(s)?
  • Please alert me when NV13M08YD-2.0M-NSA3323D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NV13M08YD-2.0M-NSA3323D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NV13M08YD-2.0M-NSA3323D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NV13M08YD-2.0M-NSA3323D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NV13M08YD-2.0M-NSA3323D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NV13M08YD-2.0M-NSA3323D by Nihon Dempa Kogyo Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: