Part Details for NV108CDADAAAA130M0 by Bliley Technologies Inc
Overview of NV108CDADAAAA130M0 by Bliley Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NV108CDADAAAA130M0
NV108CDADAAAA130M0 CAD Models
NV108CDADAAAA130M0 Part Data Attributes
|
NV108CDADAAAA130M0
Bliley Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
NV108CDADAAAA130M0
Bliley Technologies Inc
Sine Output Oscillator,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BLILEY TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 10 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 0.5% | |
Input Power | 3 W | |
Mounting Feature | PANEL MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 130 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 1000 Ω | |
Output Level | 2 V | |
Oven Supply Voltage | 12 V | |
Physical Dimension | 75.44mm x 45.21mm x 26.16mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Warm-up Power | 6 W |
Alternate Parts for NV108CDADAAAA130M0
This table gives cross-reference parts and alternative options found for NV108CDADAAAA130M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV108CDADAAAA130M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.