Part Details for NV1-350FF by TDK-Lambda Corporation
Overview of NV1-350FF by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NV1-350FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J4844
|
Newark | Power Supply, Ac-Dc, 3 Output, 175W, Power Supply Applications:Ite, Laboratory Equipment & Medical, No. Of Outputs:3 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):175W, Input Voltage Vac:90V Ac To 264V Acrohs Compliant: Yes |Tdk-Lambda NV1-350FF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.4600 / $214.9000 | Buy Now |
DISTI #
285-NV1-350FF-ND
|
DigiKey | AC/DC CONVERTER 5V +/-15V 175W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$185.5500 / $214.9000 | Buy Now |
DISTI #
967-NV1350FF
|
Mouser Electronics | Modular Power Supplies 175W 5V/25A, 15V/5A -15V/1A RoHS: Compliant | 0 |
|
$189.4300 / $214.8400 | Order Now |
DISTI #
70177008
|
RS | PowerSupply, AC-DC, 5V@25A, 15V@5A, -15V@1A, 90-264VIn, Medical, NVSeries | TDK-Lambda NV1-350FF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$206.3000 / $214.9000 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - Triple Output - 5V/25A, 15V/5A, -15V/1A |
5 In Stock |
|
$179.4600 / $214.9000 | Buy Now |
DISTI #
000000000005399565
|
Sager | Modular Power Supplies 175W 5V/25A, 15V/5A -15V/1A Min Qty: 1 | 0 |
|
$179.4600 / $214.9000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - Triple Output - 5V/25A, 15V/5A, -15V/1A |
5 In Stock |
|
$179.4600 / $214.9000 | Buy Now |