Part Details for NV06U00154JDC by Kyocera AVX Components
Overview of NV06U00154JDC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Part Details for NV06U00154JDC
NV06U00154JDC CAD Models
NV06U00154JDC Part Data Attributes
|
NV06U00154JDC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NV06U00154JDC
Kyocera AVX Components
NTC Thermistor, 150000ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.3 mm | |
Package Length | 6.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.69 W | |
Rated Temperature | 25 °C | |
Resistance | 150000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4840 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |