Part Details for NV06R00333JDL by Kyocera AVX Components
Overview of NV06R00333JDL by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Part Details for NV06R00333JDL
NV06R00333JDL CAD Models
NV06R00333JDL Part Data Attributes
|
NV06R00333JDL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NV06R00333JDL
Kyocera AVX Components
NTC Thermistor, 33000ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.3 mm | |
Package Length | 6.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.69 W | |
Rated Temperature | 25 °C | |
Resistance | 33000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4400 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for NV06R00333JDL
This table gives cross-reference parts and alternative options found for NV06R00333JDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV06R00333JDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NV06R00333J-- | RESISTOR, TEMPERATURE DEPENDENT, NTC, 33000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NV06R00333JDL vs NV06R00333J-- |
NV06R00333JDB | NTC Thermistor, 33000ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NV06R00333JDL vs NV06R00333JDB |
NV06R00333JDN | NTC Thermistor, 33000ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NV06R00333JDL vs NV06R00333JDN |
NV06R00333JDM | NTC Thermistor, 33000ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NV06R00333JDL vs NV06R00333JDM |
NV06R00333JDP | NTC Thermistor, 33000ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NV06R00333JDL vs NV06R00333JDP |