Part Details for NUVA77U395TRF by NIC Components Corp
Overview of NUVA77U395TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUVA77U395TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NUVA77U395TRF
|
Avnet Americas | LED Uni-Color Ultraviolet 3510mW 395nm Chip LED 3-Pin SMD T/R - Tape and Reel (Alt: NUVA77U395TRF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$51.4487 / $78.7875 | Buy Now |
DISTI #
V79:2366_23256775
|
Arrow Electronics | LED Uni-Color Ultraviolet 400nm 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$63.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$71.4300 | Buy Now |
DISTI #
32460179
|
Verical | LED Uni-Color Ultraviolet 400nm 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$63.2200 | Buy Now |
Part Details for NUVA77U395TRF
NUVA77U395TRF CAD Models
NUVA77U395TRF Part Data Attributes
|
NUVA77U395TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NUVA77U395TRF
NIC Components Corp
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks, 4 Days | |
Optoelectronic Device Type | SINGLE COLOR LED |