Part Details for NUTR 15 A by SKF
Results Overview of NUTR 15 A by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22959DNYR | Texas Instruments | 5.5V, 15A, 4.4mΩ Load Switch with Quick Output Discharge 8-WSON -40 to 85 | |
LM21215AMHE-1/NOPB | Texas Instruments | 2.95-5.5V, 15A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP | |
TPS22959DNYT | Texas Instruments | 5.5V, 15A, 4.4mΩ Load Switch with Quick Output Discharge 8-WSON -40 to 85 |
Price & Stock for NUTR 15 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73230394
|
RS | Support rollers, with flange rings, with an inner ring | SKF NUTR 15 A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$96.1600 | RFQ |