Part Details for NUT-JAM-KPT07E-22 by ITT Interconnect Solutions
Overview of NUT-JAM-KPT07E-22 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for NUT-JAM-KPT07E-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NUT-JAM-KPT07E-22
|
Avnet Americas | - Bulk (Alt: NUT-JAM-KPT07E-22) Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-NUTJMKPT7E22
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Not Compliant | 0 |
|
$21.5400 / $23.5800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$21.0800 / $29.9400 | Buy Now | |
|
Master Electronics | 0 |
|
$21.0800 / $29.9400 | Buy Now |