-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge protector Array, SOT-563, 6 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2485
|
Newark | Transient Suppressor Diode Array,unidirectional,5V V(Rwm),sot-563 |Onsemi NUP5120X6T2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0980 | Buy Now |
DISTI #
488-NUP5120X6T2GCT-ND
|
DigiKey | TVS DIODE 5VWM SOT563 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7773 In Stock |
|
$0.0567 / $0.4700 | Buy Now |
DISTI #
NUP5120X6T2G
|
Avnet Americas | ESD Suppressor TVS 15KV 6-Pin SOT-563 T/R - Tape and Reel (Alt: NUP5120X6T2G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0536 / $0.0639 | Buy Now |
DISTI #
863-NUP5120X6T2G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5 Line Suppressor Array RoHS: Compliant | 6223 |
|
$0.0550 / $0.4700 | Buy Now |
|
Rochester Electronics | NUP5120X6 - 5-Line, ESD Protection Diode Array ' RoHS: Compliant Status: Active Min Qty: 1 | 66377 |
|
$0.0536 / $0.0630 | Buy Now |
DISTI #
NUP5120X6T2G
|
Avnet Americas | ESD Suppressor TVS 15KV 6-Pin SOT-563 T/R - Tape and Reel (Alt: NUP5120X6T2G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0536 / $0.0639 | Buy Now |
DISTI #
NUP5120X6T2G
|
Avnet Asia | ESD Suppressor TVS 15KV 6-Pin SOT-563 T/R (Alt: NUP5120X6T2G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0585 / $0.0654 | Buy Now |
DISTI #
NUP5120X6T2G
|
Avnet Silica | ESD Suppressor TVS 15KV 6-Pin SOT-563 T/R (Alt: NUP5120X6T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TVS DIODE 5VWM SOT563 | 30000 |
|
RFQ | |
DISTI #
NUP5120X6T2G
|
EBV Elektronik | ESD Suppressor TVS 15KV 6-Pin SOT-563 T/R (Alt: NUP5120X6T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 1 Days | EBV - 52000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUP5120X6T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP5120X6T2G
onsemi
Surge protector Array, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | SOT-563, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.2 V | |
Breakdown Voltage-Nom | 6.8 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 90 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NUP5120X6T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUP5120X6T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NUP5120X6T1G | Surge protector Array, SOT-563, 6 LEAD, 4000-REEL | onsemi | NUP5120X6T2G vs NUP5120X6T1G |
NUP5120X6T2 | Surge protector Array, SOT-563, 6 LEAD, 4000-REEL | onsemi | NUP5120X6T2G vs NUP5120X6T2 |