-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge protector Array, SOT-563, 6 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4785
|
Newark | Diode, Esd Protection, 5V, Sot-563, Clamping Voltage Vc Max:-, Diode Case Style:Sot-563, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:90W, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Onsemi NUP5120X6T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1990 |
|
$0.1150 / $0.4900 | Buy Now |
DISTI #
42K2484
|
Newark | Transient Suppressor Diode Array,unidirectional,5V V(Rwm),sot-563 |Onsemi NUP5120X6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0980 | Buy Now |
DISTI #
96AC1989
|
Newark | Zener Penta Array In Sot- Rohs Compliant: Yes |Onsemi NUP5120X6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0980 | Buy Now |
DISTI #
NUP5120X6T1GOSCT-ND
|
DigiKey | TVS DIODE 5VWM SOT563 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
14082 In Stock |
|
$0.0567 / $0.4700 | Buy Now |
DISTI #
NUP5120X6T1G
|
Avnet Americas | ESD Suppressor TVS 15KV 6-Pin SOT-563 T/R - Tape and Reel (Alt: NUP5120X6T1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0536 / $0.0639 | Buy Now |
DISTI #
863-NUP5120X6T1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5 Line Suppressor Array RoHS: Compliant | 31744 |
|
$0.0550 / $0.3900 | Buy Now |
DISTI #
V72:2272_07297125
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2125 Container: Cut Strips | Americas - 982 |
|
$0.0553 / $0.3037 | Buy Now |
|
Future Electronics | NUP Series 7.2 V Uni-Directional Surface Mount TVS Diode - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0543 / $0.0608 | Buy Now |
|
Future Electronics | NUP Series 7.2 V Uni-Directional Surface Mount TVS Diode - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0543 / $0.0608 | Buy Now |
DISTI #
56790260
|
Verical | ESD Suppressor TVS Uni-Dir 5V 6-Pin SOT-563 T/R Min Qty: 107 Package Multiple: 1 Date Code: 2125 | Americas - 982 |
|
$0.0553 / $0.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUP5120X6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP5120X6T1G
onsemi
Surge protector Array, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | SOT-563, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.2 V | |
Breakdown Voltage-Nom | 6.8 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 90 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NUP5120X6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUP5120X6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NUP5120X6T2 | Surge protector Array, SOT-563, 6 LEAD, 4000-REEL | onsemi | NUP5120X6T1G vs NUP5120X6T2 |