-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32V Dual Line CAN Bus Protector in SOT-23 24 V CAN Bus Protector in SOT-23, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y3619
|
Newark | Esd Protection Device, 350 W, 66 V, 32 V, Sot-23, 3 Rohs Compliant: Yes |Onsemi NUP3105LT3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24540 |
|
$0.2040 / $0.4940 | Buy Now |
DISTI #
82Y9149
|
Newark | Clamping Voltage Vc Max:66V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:32V, Power Dissipation Pd:350W, Product Range:Nup31 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi NUP3105LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1830 | Buy Now |
DISTI #
45Y1559
|
Newark | Diode, Esd Protection, 32V, 30Pf, Clamping Voltage Vc Max:66V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:32V, Power Dissipation Pd:350W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi NUP3105LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1780 | Buy Now |
DISTI #
NUP3105LT3GOSCT-ND
|
DigiKey | TVS DIODE 32VWM 66VC SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.1285 / $0.4500 | Buy Now |
DISTI #
NUP3105LT3G
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: NUP3105LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1275 / $0.1521 | Buy Now |
DISTI #
863-NUP3105LT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes SOT-23 3 COMP CPR RoHS: Compliant | 25976 |
|
$0.1280 / $0.4700 | Buy Now |
|
Future Electronics | TVS DIODE 32V 66V SOT23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1280 / $0.1330 | Buy Now |
|
Future Electronics | TVS DIODE 32V 66V SOT23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1280 / $0.1330 | Buy Now |
|
Future Electronics | TVS DIODE 32V 66V SOT23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1280 / $0.1330 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 40000 |
|
$0.4494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUP3105LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP3105LT3G
onsemi
32V Dual Line CAN Bus Protector in SOT-23 24 V CAN Bus Protector in SOT-23, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-236, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 35.6 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 32 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |