Part Details for NUP2322-E-XL-M1 by FAG Bearings
Overview of NUP2322-E-XL-M1 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUP2322-E-XL-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72539877
|
RS | Cylindrical Roller Bearing, 110mm ID, 240mm OD, 80mm Width | FAG Bearings (Schaeffler) NUP2322-E-XL-M1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6,105.1800 / $6,298.9800 | RFQ |