Part Details for NUP2201MR6T1G. by onsemi
Overview of NUP2201MR6T1G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUP2201MR6T1G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2777
|
Newark | Tvs Array, 500W, uni,5V, Tsop, Full Reel, Product Range:-, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:20V, Diode Case Style:Tsop, No. Of Pins:6Pins, Minimum Breakdown Voltage:6V, Qualification:- Rohs Compliant: Yes |Onsemi NUP2201MR6T1G. RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2040 | Buy Now |