-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IVN Bus Protector, Single Line LIN & Dual Line CAN Consumer/Industrial Qualified, +175C, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7294
|
Newark | Esd Protection Diode, Sc-70, Clamping Voltage Vc Max:50V, Diode Case Style:Sc-70, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc (27-Jun Rohs Compliant: Yes |Onsemi NUP1128WTT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0880 / $0.3730 | Buy Now |
DISTI #
2832-NUP1128WTT1GTR-ND
|
DigiKey | TVS DIODE 26.5VWM 50VC SC70 Min Qty: 6000 Lead time: 27 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
NUP1128WTT1GOSTR-ND
|
DigiKey | TVS DIODE 26.5VWM 50VC SC70 Min Qty: 6000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0424 / $0.0613 | Buy Now |
DISTI #
863-NUP1128WTT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes SC70 28V PROTECTION OPN RoHS: Compliant | 0 |
|
$0.0640 / $0.3600 | Order Now |
|
Flip Electronics | Stock, ship today | 9000 |
|
$0.0290 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUP1128WTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP1128WTT1G
onsemi
IVN Bus Protector, Single Line LIN & Dual Line CAN Consumer/Industrial Qualified, +175C, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, SOT-323, 3 PIN | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 35.5 V | |
Breakdown Voltage-Min | 27.5 V | |
Breakdown Voltage-Nom | 31 V | |
Clamping Voltage-Max | 55 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 165 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; ISO 7637-1, -3 | |
Rep Pk Reverse Voltage-Max | 26.5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 26.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NUP1128WTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUP1128WTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZNUP1128WTT1G | IVN Bus Protector, Single Line LIN & Dual Line CAN AEC-Q101.revD Qualified, +175C, 3000-REEL, Automotive Qualified | onsemi | NUP1128WTT1G vs SZNUP1128WTT1G |
SZNUP1128HT1G | IVN Bus Protector, Single Line LIN & Dual Line CAN AEC-Q101.revD Qualified, +150C, 3000-REEL, Automotive Qualified | onsemi | NUP1128WTT1G vs SZNUP1128HT1G |
NUP1128HT1G | IVN Bus Protector, Single Line LIN & Dual Line CAN Consumer/Industrial Qualified, +150C, 3000-REEL | onsemi | NUP1128WTT1G vs NUP1128HT1G |