-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI Filter, 6-Channel, with Integrated ESD Protection Consumer Grade Qualified, DFN12 3.0x1.35, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3814
|
Newark | Emi Filter, Esd Protection, 6 Ch, Dfn-12, Emi Filter Type:Emi Filter With Esd Protection, No. Of Data Lines:6 Data Lines, Filter Circuit:C-R-C Pi Filter, Filter Case Style:Dfn, No. Of Pins:12Pins, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Onsemi NUF6401MNT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2490 |
|
$0.2430 / $0.4050 | Buy Now |
DISTI #
26K5136
|
Newark | Ic, emi Filter, llcc,12Pin, plastic Rohs Compliant: Yes |Onsemi NUF6401MNT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1920 | Buy Now |
DISTI #
NUF6401MNT1GOSCT-ND
|
DigiKey | FILTER RC(PI) 100 OHM/17PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10230 In Stock |
|
$0.1523 / $0.3800 | Buy Now |
DISTI #
NUF6401MNT1G
|
Avnet Americas | EMI Filter 800MHz to 3000MHz >30dB Flat Style SMD T/R - Tape and Reel (Alt: NUF6401MNT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1447 / $0.1549 | Buy Now |
DISTI #
863-NUF6401MNT1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6 Channel EMI Pi Filter w/ESD RoHS: Compliant | 703 |
|
$0.1520 / $0.3600 | Buy Now |
DISTI #
V72:2272_07283772
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5V 12-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2314 Container: Cut Strips | Americas - 6390 |
|
$0.1503 / $0.3288 | Buy Now |
DISTI #
70371522
|
RS | NUF6401MN Series, Signal Filter 3000MHz SMD 3 x 1.35 x 1mm | ON Semiconductor NUF6401MNT1G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2090 / $0.2460 | RFQ |
|
Future Electronics | NUF6401MN Series 6 Channel EMI Filter w/ ESD Protection - DFN-12 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1480 / $0.1590 | Buy Now |
|
Onlinecomponents.com | EMI Filter, 6-Channel, with Integrated ESD Protection Consumer Grade Qualified | 0 |
|
$0.1357 / $0.1539 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 41580 |
|
$0.1013 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUF6401MNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUF6401MNT1G
onsemi
EMI Filter, 6-Channel, with Integrated ESD Protection Consumer Grade Qualified, DFN12 3.0x1.35, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN12 3.0x1.35, 0.5P | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 506AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 34 µF | |
DC Resistance-Max | 115 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 5 V | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Width | 1.35 mm |