Part Details for NUF6105FCT1 by onsemi
Overview of NUF6105FCT1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUF6105FCT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 FUNCTIONS, 5 V, DATA LINE FILTER | 810 |
|
$0.1624 / $0.3480 | Buy Now |
|
Rochester Electronics | Data Line Filter, 6 Function(s), 5V, 15 Pin(s), Plastic ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$0.1473 / $0.1733 | Buy Now |
Part Details for NUF6105FCT1
NUF6105FCT1 CAD Models
NUF6105FCT1 Part Data Attributes
|
NUF6105FCT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUF6105FCT1
onsemi
Data Line Filter, 6 FUNCTIONS, 5 V, DATA LINE FILTER, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 499D-01, FLIP-CHIP PACKAGE-15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CUT-OFF FREQUENCY AT 100 MHZ; PI TYPE CIRCUIT | |
Approvals | IEC | |
Attenuation Frequency-Max | 800 MHz | |
Attenuation@Freq-Max | 35 dB | |
Capacitance | 54 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.7 mm | |
JESD-609 Code | e0 | |
Length | 2.96 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.33 mm |
Alternate Parts for NUF6105FCT1
This table gives cross-reference parts and alternative options found for NUF6105FCT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUF6105FCT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NUF6105FCT1G | EMI Filter, 6-Channel, with Integrated ESD Protection, 15 PIN FLIP-CHIP CSP, 3000-DSFTP | onsemi | NUF6105FCT1 vs NUF6105FCT1G |