-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Emi Filter, Audio, with ESD Protection, DFN8 2.0x2.0x0.9mm, 0.5p, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1071
|
Newark | Emi Filter W/Esd, 2 Line, 60Pf, Dfn-8, Emi Filter Type:Emi Filter With Esd Protection, No. Of Data Lines:2 Data Lines, Filter Circuit:C-R-C Pi Filter, Filter Case Style:Dfn, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Onsemi NUF2114MNT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1627 |
|
$0.4520 / $0.9260 | Buy Now |
DISTI #
83K8698
|
Newark | Ic, emi Filter, llcc,8Pin, plastic Rohs Compliant: Yes |Onsemi NUF2114MNT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3670 / $0.4770 | Buy Now |
DISTI #
NUF2114MNT1GOSCT-ND
|
DigiKey | FILTER RC(PI) 9 OHM/60PF ESD SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16760 In Stock |
|
$0.3548 / $0.8900 | Buy Now |
DISTI #
NUF2114MNT1G
|
Avnet Americas | EMI Filter 900MHz to 3000MHz 30dB Flat Style SMD T/R - Tape and Reel (Alt: NUF2114MNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3519 / $0.4200 | Buy Now |
DISTI #
NUF2114MNT1G
|
Avnet Americas | EMI Filter 900MHz to 3000MHz 30dB Flat Style SMD T/R - Tape and Reel (Alt: NUF2114MNT1G) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
$0.2976 / $0.3552 | Buy Now |
DISTI #
863-NUF2114MNT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes PWR MICRO 2 LINE AUDO FTR RoHS: Compliant | 5246 |
|
$0.3540 / $0.8200 | Buy Now |
DISTI #
V72:2272_07300939
|
Arrow Electronics | ESD Suppressor Diode Diode Array Bi-Dir 12V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2123 Container: Cut Strips | Americas - 3039 |
|
$0.3639 / $0.8067 | Buy Now |
DISTI #
70465541
|
RS | NUF2114MNT1G, Quad Bi-Directional ESD Protection Diode, 360mW, 8-Pin DFN | ON Semiconductor NUF2114MNT1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
|
Future Electronics | NUF2114 Series 17.7 V 2 Line Audio EMI Filter with ESD Protection - DFN8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3650 | Buy Now |
DISTI #
56148121
|
Verical | ESD Suppressor Diode Diode Array Bi-Dir 12V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2123 | Americas - 3039 |
|
$0.3639 / $0.5605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUF2114MNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUF2114MNT1G
onsemi
Emi Filter, Audio, with ESD Protection, DFN8 2.0x2.0x0.9mm, 0.5p, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2.0x2.0x0.9mm, 0.5p | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CUT-OFF FREQUENCY 50 MHZ | |
Approvals | IEC | |
Capacitance | 60 µF | |
DC Resistance-Max | 9.9 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Width | 2 mm |