-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Driver, 24 V Single, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1426
|
Newark | Inductive Load Driver, 28V, Sot-23-3, Output Current:200Ma, Supply Voltage Min:-, Supply Voltage Max:28V, Driver Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, rohs Compliant: Yes |Onsemi NUD3124LT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
45J2190
|
Newark | Inductive Load Driver 1 Channel 200Ma Sot23-3, Full Reel, Output Current:200Ma, Supply Voltage Min:-, Supply Voltage Max:28V, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Qualification:- Rohs Compliant: Yes |Onsemi NUD3124LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 41 |
|
RFQ | ||
DISTI #
NUD3124LT1G
|
TME | IC: power switch, low-side, 0.2A, Ch: 1, N-Channel, SMD, SOT23 Min Qty: 3 | 0 |
|
$0.1820 / $0.3120 | RFQ |
|
LCSC | 150mA SOT-23 Motor Driver ICs ROHS | 1738 |
|
$0.2030 / $0.3850 | Buy Now |
|
Win Source Electronics | IC INDUCTIVE LOAD DVR SOT23 | 61950 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUD3124LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUD3124LT1G
onsemi
Relay Driver, 24 V Single, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 28 V | |
Drain Current-Max (ID) | 0.15 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |