-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Driver, 24 V Dual, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5131
|
Newark | Inductive Load Driver 2 Channel 200Ma Sc74-6, Supply Voltage Min:12V, Supply Voltage Max:28V, No. Of Outputs:2Outputs, Output Voltage:28V, Output Current:200Ma, Driver Case Style:Sc-74, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi NUD3124DMT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1270 | Buy Now |
DISTI #
29X6227
|
Newark | Inductive Load Driver 1 Channel 200Ma Sc74-6, Full Reel, Supply Voltage Min:12V, Supply Voltage Max:28V, No. Of Outputs:2Outputs, Output Voltage:34V, Output Current:200Ma, Driver Case Style:Sc-74, Product Range:- Rohs Compliant: Yes |Onsemi NUD3124DMT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
81Y7065
|
Newark | Inductive Load Driver, Sc-74, Supply Voltage Min:12V, Supply Voltage Max:28V, No. Of Outputs:2Outputs, Output Voltage:28V, Output Current:200Ma, Driver Case Style:Sc-74, Product Range:-, Phthalates Compliant:Yes, Msl:Msl 1 - Rohs Compliant: Yes |Onsemi NUD3124DMT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1160 / $0.4370 | Buy Now |
DISTI #
V36:1790_07311104
|
Arrow Electronics | Load Driver 6-Pin SC-74 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 99 Weeks Date Code: 2349 | Americas - 9000 |
|
$0.2130 / $0.2230 | Buy Now |
DISTI #
75725784
|
Verical | Load Driver 6-Pin SC-74 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2349 | Americas - 9000 |
|
$0.2130 / $0.2230 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 409 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | Peripheral Driver, Dual Driver, 6 Pin, Plastic, TSOP | 15 |
|
$0.2758 / $0.3309 | Buy Now |
|
Quest Components | Peripheral Driver, Dual Driver, 6 Pin, Plastic, TSOP | 327 |
|
$0.1200 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUD3124DMT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUD3124DMT1G
onsemi
Relay Driver, 24 V Dual, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 28 V | |
Drain Current-Max (ID) | 0.15 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |