Part Details for NUB705017WH by Gainta Enclosures
Results Overview of NUB705017WH by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NUB705017WH Information
NUB705017WH by Gainta Enclosures is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for NUB705017WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NUB705017WH
|
TME | Enclosure: multipurpose, X: 50.4mm, Y: 70mm, Z: 17mm, ABS, white Min Qty: 1 | 0 |
|
$1.7400 / $2.3200 | RFQ |