Part Details for NUB1057020BK by Gainta Enclosures
Overview of NUB1057020BK by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUB1057020BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NUB1057020BK
|
TME | Enclosure: multipurpose, X: 70.6mm, Y: 105mm, Z: 20.5mm, ABS, black Min Qty: 1 | 119 |
|
$2.5400 / $3.3800 | Buy Now |