-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Small Signal MOSFET with ESD Protection 60V, 310mA, 1.6Ω, SOT-563, 6 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R4040
|
Newark | Dual N Channel Mosfet, 60V, Sot-563, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:60V, Continuous Drain Current Id N Channel:294Ma, Continuous Drain Current Id P Channel:294Ma Rohs Compliant: Yes |Onsemi NTZD5110NT1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0710 / $0.0850 | Buy Now |
DISTI #
50M4409
|
Newark | Dual N Channel Mosfet, 60V, Sot-563, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:60V, Continuous Drain Current Id N Channel:294Ma, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi NTZD5110NT1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1030 | Buy Now |
DISTI #
NTZD5110NT1GOSCT-ND
|
DigiKey | MOSFET 2N-CH 60V 0.294A SOT563 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16396 In Stock |
|
$0.0591 / $0.3700 | Buy Now |
DISTI #
NTZD5110NT1G
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 294mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: NTZD5110NT1G) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 64000 |
|
$0.0567 / $0.0676 | Buy Now |
DISTI #
863-NTZD5110NT1G
|
Mouser Electronics | MOSFET SMALL SIGNAL MOSFET 60V 310mA DUAL N-CH RoHS: Compliant | 390482 |
|
$0.0580 / $0.3700 | Buy Now |
DISTI #
V72:2272_07317076
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.294A 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2336 Container: Cut Strips | Americas - 6729 |
|
$0.0693 / $0.3476 | Buy Now |
|
Future Electronics | Dual N-Channel 60 V 1.6 Ohm 250 mW Small Signal MOSFET - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 52000Reel |
|
$0.0586 / $0.0656 | Buy Now |
|
Future Electronics | Dual N-Channel 60 V 1.6 Ohm 250 mW Small Signal MOSFET - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0586 / $0.0656 | Buy Now |
DISTI #
70355805
|
Verical | Trans MOSFET N-CH 60V 0.294A 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2336 | Americas - 24000 |
|
$0.0916 | Buy Now |
DISTI #
70329965
|
Verical | Trans MOSFET N-CH 60V 0.294A 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 101 Package Multiple: 1 Date Code: 2336 | Americas - 6729 |
|
$0.0693 / $0.1085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTZD5110NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTZD5110NT1G
onsemi
Dual N-Channel Small Signal MOSFET with ESD Protection 60V, 310mA, 1.6Ω, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.294 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |