Part Details for NTZD3156CT1G by onsemi
Overview of NTZD3156CT1G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTZD3156CT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S541900777860
|
Chip1Stop | Trans MOSFET N/P-CH 20V 0.54A 6-Pin SOT-563 T/R RoHS: Compliant pbFree: Yes | 446 |
|
$0.1910 / $0.8260 | Buy Now |
Part Details for NTZD3156CT1G
NTZD3156CT1G CAD Models
NTZD3156CT1G Part Data Attributes
|
NTZD3156CT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTZD3156CT1G
onsemi
Small Signal MOSFET 20V 540mA 550 mOhm Dual Complementary SOT-563 With 100K G-S Resistors, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.54 A | |
Drain-source On Resistance-Max | 0.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.28 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTZD3156CT1G
This table gives cross-reference parts and alternative options found for NTZD3156CT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTZD3156CT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDY4000CZ | Small Signal Field-Effect Transistor, 0.6A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-89, 6 PIN | Fairchild Semiconductor Corporation | NTZD3156CT1G vs FDY4000CZ |
NTZD3155CT1G | 540mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 1.60 X 1.60 MM, LEAD FREE, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NTZD3156CT1G vs NTZD3155CT1G |
NTZD3155CT1G | Complementary Small Signal MOSFET with ESD protection 20V, SOT-563, 6 LEAD, 4000-REEL | onsemi | NTZD3156CT1G vs NTZD3155CT1G |
NTZD3155CT2G | Complementary Small Signal MOSFET with ESD protection 20V, SOT-563, 6 LEAD, 4000-REEL | onsemi | NTZD3156CT1G vs NTZD3155CT2G |
NTZD3156CT2G | Small Signal MOSFET 20V 540mA 550 mOhm Dual Complementary SOT-563 With 100K G-S Resistors, SOT-563, 6 LEAD, 4000-REEL | onsemi | NTZD3156CT1G vs NTZD3156CT2G |
NTZD3156CT5G | Small Signal MOSFET 20V 540mA 550 mOhm Dual Complementary SOT-563 With 100K G-S Resistors, SOT-563, 6 LEAD, 4000-REEL | onsemi | NTZD3156CT1G vs NTZD3156CT5G |