Datasheets
NTY100N10G by:

123A, 100V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-264AA, LEAD FREE, CASE 340G-02 STYLE 1, TO-3BPL, TO-264, 3 PIN

Part Details for NTY100N10G by Rochester Electronics LLC

Overview of NTY100N10G by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NTY100N10G

NTY100N10G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTY100N10G Part Data Attributes

NTY100N10G Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
NTY100N10G Rochester Electronics LLC 123A, 100V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-264AA, LEAD FREE, CASE 340G-02 STYLE 1, TO-3BPL, TO-264, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code TO-264AA
Package Description LEAD FREE, CASE 340G-02 STYLE 1, TO-3BPL, TO-264, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 340G-02 STYLE 1
Reach Compliance Code unknown
Avalanche Energy Rating (Eas) 500 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 123 A
Drain-source On Resistance-Max 0.01 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-264AA
JESD-30 Code R-PSIP-T3
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 369 A
Qualification Status COMMERCIAL
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for NTY100N10G

This table gives cross-reference parts and alternative options found for NTY100N10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTY100N10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTY100N10 123A, 100V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-264AA, CASE 340G-02 STYLE 1, TO-3BPL, TO-264, 3 PIN onsemi NTY100N10G vs NTY100N10
NTY100N10G Power MOSFET 100 V, 123 A, N-Channel Enhancement-Mode TO264, TO-3PBL (TO-264), 25-TUBE onsemi NTY100N10G vs NTY100N10G
Part Number Description Manufacturer Compare
NTY100N10G Power MOSFET 100 V, 123 A, N-Channel Enhancement-Mode TO264, TO-3PBL (TO-264), 25-TUBE onsemi NTY100N10G vs NTY100N10G
NTY100N10 123A, 100V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-264AA, CASE 340G-02 STYLE 1, TO-3BPL, TO-264, 3 PIN onsemi NTY100N10G vs NTY100N10

NTY100N10G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTY100N10G by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTY100N10G by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of NTY100N10G would you like to use for your alert(s)?
  • Please alert me when NTY100N10G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTY100N10G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTY100N10G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTY100N10G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTY100N10G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTY100N10G by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: