Part Details for NTU-1200-148GFCI by Mean Well
Overview of NTU-1200-148GFCI by Mean Well
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for NTU-1200-148GFCI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-NTU-1200-148GFCI
|
Mouser Electronics | Power Inverters 1200W 110Vac 48V 30A GFCI Socket W/UPS RoHS: Compliant | 0 |
|
$365.3900 / $389.7200 | Order Now |
Part Details for NTU-1200-148GFCI
NTU-1200-148GFCI CAD Models
NTU-1200-148GFCI Part Data Attributes
|
NTU-1200-148GFCI
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NTU-1200-148GFCI
Mean Well
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |